AWH64G-0222-IDC-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 2,71713 €
Datasheet

Similar


3M
In Stock: 8
Unit Price: 16,25000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 10,34957 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 10,55843 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 10,00986 €
Datasheet
64 Position Rectangular Header Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH64G-0222-IDC-R

DigiKey Part Number
HPA64H-ND
Manufacturer
Manufacturer Product Number
AWH64G-0222-IDC-R
Description
CONN HEADER 64POS IDC GOLD
Customer Reference
Detailed Description
64 Position Rectangular Header Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks, Short
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes