
AWH 64G-0222-IDC | |
|---|---|
DigiKey Part Number | 123-AWH64G-0222-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 64G-0222-IDC |
Description | CONN HEADER 64POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 64G-0222-IDC Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock/Eject Hooks, Short |
Part Status Active | Cable Termination IDC |
Connector Type Header | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 64 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,76428 € | 1 105,71 € |
| Unit Price without VAT: | 2,76428 € |
|---|---|
| Unit Price with VAT: | 3,31714 € |

