NPS24-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS62-M

DigiKey Part Number
454-1421-ND
Manufacturer
Manufacturer Product Number
NPS62-M
Description
AC/DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
11 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
87%
Operating Temperature
0°C ~ 80°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
Approval Agency
CB, CCC, CE, CSA, NEMKO, TUV, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 064
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,36000 €33,36 €
531,76600 €158,83 €
1031,10600 €311,06 €
4029,82750 €1 193,10 €
8029,20788 €2 336,63 €
12028,89100 €3 466,92 €
Manufacturers Standard Package
Unit Price without VAT:33,36000 €
Unit Price with VAT:40,03200 €