ARTESYN / Advanced Energy AC DC Converters

Results: 5 259
Stocking Options
Environmental Options
Media
Exclude
5 259Results
Applied FiltersRemove All

Showing
of 5 259
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
NPS24-M
NPS65-M
AC/DC CONVERTER 24V 60W
ARTESYN / Advanced Energy
7 694
In Stock
1 : 43,64000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
2.5 A
-
-
-
-
-
60W
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, NEMKO, TUV, UL
-
NPT4x-M
NPT42-M
AC/DC CONVERTER 5V +/-12V 45W
ARTESYN / Advanced Energy
177
In Stock
1 : 46,07000 €
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
12V
-12V
-
-
-
5 A
2.5 A
500 mA
-
-
-
45W (55W Forced Air)
ITE (Commercial), Medical
-
75%
0°C ~ 80°C
DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
CB, CE
-
LPT101-M
LPT101-M
AC/DC CONVERTER 3.3V 5V 12V 80W
ARTESYN / Advanced Energy
34
In Stock
1 : 76,92000 €
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
3.3V
5V
12V
-
-
-
18 A
9 A
2.3 A
-
-
-
80W (130W Forced Air)
ITE (Commercial), Medical
-
82%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm)
CB, CE
-
LPS108-M
LPS105-M
AC/DC CONVERTER 24V 100W
ARTESYN / Advanced Energy
312
In Stock
1 : 84,48000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
4.2 A
-
-
-
-
-
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
88%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
CB, CE, CQC
-
LPT101-M
LPT102-M
AC/DC CONVERTER 5V +/-12V 80W
ARTESYN / Advanced Energy
92
In Stock
1 : 96,15000 €
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
12V
-12V
-
-
-
18 A
9 A
2.3 A
-
-
-
80W (130W Forced Air)
ITE (Commercial), Medical
-
82%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm)
CB, CE
-
CPS250-M Series
CPS255-M
AC/DC CONVERTER 24V 155W
ARTESYN / Advanced Energy
160
In Stock
1 : 105,67000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
6.5 A
-
-
-
-
-
155W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
CB, CCC, CE, CSA, UL, TUV
-
LPQ202-M
LPQ202-M
AC/DC CNVRT 5V 12V 24V -12V 100W
ARTESYN / Advanced Energy
77
In Stock
1 : 125,61000 €
Tray
Tray
Active
Open Frame
4
90 ~ 264 VAC
5V
12V
24V
-12V
-
-
13 A
5 A
1.5 A
1 A
-
-
100W (200W Forced Air)
ITE (Commercial), Medical
-
84%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CB, CE
-
LPQ202-M
LPQ201-M
AC/DC CNVRTR 3.3V 5V +/-12V 100W
ARTESYN / Advanced Energy
49
In Stock
1 : 125,61000 €
Tray
Tray
Active
Open Frame
4
90 ~ 264 VAC
3.3V
5V
12V
-12V
-
-
13 A
13 A
5 A
1 A
-
-
100W (200W Forced Air)
ITE (Commercial), Medical
-
84%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CB, CE
-
402
In Stock
1 : 166,50000 €
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
-
20.8 A
-
-
-
-
-
250W
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, Baseplate, IP64, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.48" H (177.8mm x 101.4mm x 37.6mm)
CB, CE
-
DS495SPE-3
DS495SPE-3
AC/DC CONVERTER 12V 495W
ARTESYN / Advanced Energy
399
In Stock
1 : 180,81000 €
Bulk
Bulk
Active
Front End
1
90 ~ 264 VAC
12V
-
-
-
-
-
41.25 A
-
-
-
-
-
495W
ITE (Commercial)
3 kV
94%
0°C ~ 55°C
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Rack Mount
7.74" L x 3.40" W x 1.52" H (196.5mm x 86.3mm x 38.5mm)
BSMI, CB, CCC, CE
-
LPS360-M Series
LPS365-M
AC/DC CONVERTER 24V 240W
ARTESYN / Advanced Energy
277
In Stock
1 : 181,54000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
10 A
-
-
-
-
-
240W (360W Forced Air)
ITE (Commercial), Medical
-
92%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
CB, CE
-
CSU800AP-3-601
CSU800AP-3-601
12V AND 12VSB OUTPUT, 800W 1U X
ARTESYN / Advanced Energy
36
In Stock
1 : 194,31000 €
Bulk
Bulk
Active
Front End
1
90 ~ 264 VAC, 164 ~ 320 VDC
12.2V
-
-
-
-
-
66.7 A
-
-
-
-
-
814W
ITE (Commercial)
-
80%
0°C ~ 55°C (With Derating)
DC Input Capable, Hot Swappable, Load Sharing, PFC, PMBus™, Standby Output, Universal Input
Rack Mount
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
BSMI, CB, CCC, CE, cUL, KC, TUV, UL
62368-1
CNS65x
CNS658-MU
AC/DC CONVERTER 48V 400W
ARTESYN / Advanced Energy
230
In Stock
1 : 227,64000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
8.3 A
-
-
-
-
-
400W (650W Forced Air)
ITE (Commercial), Medical
4 kV
-
-20°C ~ 80°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm)
CE
-
CNS65x
CNS655-MU
AC/DC CONVERTER 24V 400W
ARTESYN / Advanced Energy
168
In Stock
1 : 229,71000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
16.7 A
-
-
-
-
-
400W (650W Forced Air)
ITE (Commercial), Medical
4 kV
-
-20°C ~ 80°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm)
CE
-
CSU1300AP-3-600
CSU1300AP-3-600
AC/DC CONVERTER 12.2V 1321W
ARTESYN / Advanced Energy
90
In Stock
1 : 253,61000 €
Bulk
Bulk
Active
Front End
1
90 ~ 264 VAC, 180 ~ 300 VDC
12.2V
-
-
-
-
-
108.3 A
-
-
-
-
-
1321W
ITE (Commercial)
-
-
0°C ~ 55°C
Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output, Universal Input
Rack Mount
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
CB, CCC, CE, cUL, KC, TUV, UL
-
LCM600 Series
LCM600W-A
AC/DC CONVERTER 48V 600W
ARTESYN / Advanced Energy
26
In Stock
1 : 257,86000 €
Bulk
Bulk
Active
Front End
1
85 ~ 264 VAC
48V
-
-
-
-
-
14 A
-
-
-
-
-
600W
ITE (Commercial), Medical
4 kV
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm)
CB
-
LCM600 Series
LCM600Q-T-A
AC/DC CONVERTER 24V 600W
ARTESYN / Advanced Energy
409
In Stock
1 : 258,02000 €
Bulk
Bulk
Active
Front End
1
85 ~ 264 VAC
24V
-
-
-
-
-
27 A
-
-
-
-
-
600W
ITE (Commercial), Medical
4 kV
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm)
CB
-
0
In Stock
84
Marketplace
Check Lead Time
1 : 308,79000 €
Bulk
1 : 287,13000 €
Bulk
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
28V
-
-
-
-
-
21.4 A
-
-
-
-
-
600W
ITE (Commercial), Medical
4 kV
93.5%
-40°C ~ 85°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote Sense, Standby Output, Universal Input
Chassis Mount
8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm)
CB, CE
60601-1; 60950-1; 62368-1
34
In Stock
1 : 304,65000 €
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
-
25 A
-
-
-
-
-
600W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 85°C (With Derating)
-
Chassis Mount
8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm)
-
60601-1; 60950-1; 62368-1
43
In Stock
1 : 330,61000 €
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
28V
-
-
-
-
-
25 A
-
-
-
-
-
600W
ITE (Commercial), Medical
4 kV
93.5%
-40°C ~ 85°C (With Derating)
-
Chassis Mount
8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm)
-
60601-1; 60950-1; 62368-1
CSU2000AP-3-200
CSU2000AP-3-200
AC/DC CONVERTER 12.2V 12V 2000W
ARTESYN / Advanced Energy
195
In Stock
1 : 360,59000 €
Box
Box
Active
Front End
2
90 ~ 127 VAC, 180 ~ 264 VAC
12.2V
12V
-
-
-
-
163.9 A
3.5 A
-
-
-
-
2000W
ITE (Commercial)
-
94%
-5°C ~ 55°C (With Derating)
Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby Output
Rack Mount
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
BSMI, CB, CE, CQC, EAC, KC, UL
-
LCM1500
LCM1500W-T
AC/DC CONVERTER 48V 1500W
ARTESYN / Advanced Energy
104
In Stock
1 : 461,98000 €
Bulk
Bulk
Active
Front End
1
90 ~ 264 VAC
48V
-
-
-
-
-
33 A
-
-
-
-
-
1500W
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
BSMI, CB, CCC, CE, cURus, TUV
-
LCM1500Q-T-4
LCM1500Q-T-4
AC/DC CONVERTER 24V 1500W
ARTESYN / Advanced Energy
170
In Stock
1 : 475,54000 €
Bulk
Bulk
Active
Front End
1
90 ~ 264 VAC
24V
-
-
-
-
-
67 A
-
-
-
-
-
1500W
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
BSMI, CB, CCC, CE, cURus, TUV
-
LCM1500
LCM1500W-T-4
AC/DC CONVERTER 48V 1500W
ARTESYN / Advanced Energy
142
In Stock
1 : 476,15000 €
Bulk
Bulk
Active
Front End
1
90 ~ 264 VAC
48V
-
-
-
-
-
33 A
-
-
-
-
-
1500W
ITE (Commercial), Medical
4 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
BSMI, CB, CCC, CE, cURus, TUV
-
CSU2400AP-3-100
CSU2400AP-3-100
AC/DC CONVERTER 12.2V 2400W
ARTESYN / Advanced Energy
62
In Stock
1 : 518,78000 €
Bulk
Bulk
Active
Front End
1
90 ~ 127 VAC, 180 ~ 264 VAC
12.2V
-
-
-
-
-
196.7 A
-
-
-
-
-
2400W
ITE (Commercial)
-
94%
-5°C ~ 55°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output
Rack Mount
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
CB, CE, CQC, cUL, EAC, KC, UL
-
Showing
of 5 259

ARTESYN / Advanced Energy AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.