
VS3-K5-A2-G33-00-656-CE | |
|---|---|
DigiKey Part Number | VS3-K5-A2-G33-00-656-CE-ND |
Manufacturer | |
Manufacturer Product Number | VS3-K5-A2-G33-00-656-CE |
Description | AC/DC CNVRTR 24V 5V 2X12V 2000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 24V 5V 12V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 60 A |
Mfr | Current - Output 3 21 A |
Series | Current - Output 4 20 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Voltage - Isolation 2 kV |
Number of Outputs 4 | Efficiency 82% |
Voltage - Input 85 ~ 264 VAC | Operating Temperature -10°C ~ 50°C (With Derating) |
Voltage - Output 1 24V | Features Adjustable Output, Load Sharing, Remote On/Off, Universal Input |
Voltage - Output 2 5V | Mounting Type Chassis Mount |
Voltage - Output 3 12V | Size / Dimension 11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm) |
Voltage - Output 4 12V | Approval Agency CB, CE, CSA, UL, VDE |
Current - Output 1 31.2 A | Minimum Load Required No |

