
VS3-K2-B3-B8-H255-00-479CE | |
|---|---|
DigiKey Part Number | VS3-K2-B3-B8-H255-00-479CE-ND |
Manufacturer | |
Manufacturer Product Number | VS3-K2-B3-B8-H255-00-479CE |
Description | AC/DC CNVT 2X5V 12V 2X24V 2000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 7 Output 5V 12V 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 50 A |
Mfr | Current - Output 4 50 A |
Series | Current - Output 5 5 A |
Packaging Bulk | Current - Output 6 5 A |
Part Status Obsolete | Power (Watts) |
Type Enclosed | Applications ITE (Commercial) |
Number of Outputs 7 | Voltage - Isolation 2 kV |
Voltage - Input 85 ~ 264 VAC | Efficiency 82% |
Voltage - Output 1 5V | Operating Temperature -10°C ~ 50°C (With Derating) |
Voltage - Output 2 12V | Features Adjustable Output, Load Sharing, Remote On/Off, Universal Input |
Voltage - Output 4 5V | Mounting Type Chassis Mount |
Voltage - Output 5 24V | Size / Dimension 11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm) |
Voltage - Output 6 24V | Approval Agency CB, CE, CSA, UL, VDE |
Current - Output 1 150 A | Minimum Load Required No |

