Similar

| MP4-1Q-4LQ-00 | |
|---|---|
| DigiKey Part Number | MP4-1Q-4LQ-00-ND | 
| Manufacturer | |
| Manufacturer Product Number | MP4-1Q-4LQ-00 | 
| Description | AC/DC CONVERTER 2X24V 60V 600W | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 3 Output 24V 60V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Enclosed | |
| Number of Outputs | 3 | |
| Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
| Voltage - Output 1 | 24V | |
| Voltage - Output 2 | 60V | |
| Voltage - Output 3 | 24V | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 8.5 A | |
| Current - Output 2 | 10 A | |
| Current - Output 3 | 2 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial), Medical | |
| Efficiency | 85% | |
| Operating Temperature | -40°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, PFC,  Remote Sense, Standby Output, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | |
| Approval Agency | CB, CE, CSA, UL, VDE | |
| Minimum Load Required | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France