Similar

LPQ352-CF | |
|---|---|
DigiKey Part Number | 454-1083-ND |
Manufacturer | |
Manufacturer Product Number | LPQ352-CF |
Description | AC/DC CNVT 5V 12V 3.3-24V -12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V 3.3 ~ 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 3.3 ~ 24V | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Current - Output 2 | 12 A | |
Current - Output 3 | 6 A | |
Current - Output 4 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 5.00" W x 3.50" H (228.6mm x 127mm x 88.9mm) | |
Approval Agency | BABT, CB, CE, CSA, NEMKO, UL, VDE | |
Minimum Load Required | Yes |


