Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM1000Q-T-D

DigiKey Part Number
454-LCM1000Q-T-D-ND
Manufacturer
Manufacturer Product Number
LCM1000Q-T-D
Description
AC/DC CONVERTER 24V 1000W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Type
Front End
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cUL, TUV, UL
Voltage - Output 1
24V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
41.7 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1413,88000 €413,88 €
5394,19400 €1 970,97 €
10386,00300 €3 860,03 €
Manufacturers Standard Package
Unit Price without VAT:413,88000 €
Unit Price with VAT:496,65600 €