



| DS500SDC-3-001 | |
|---|---|
| DigiKey Part Number | DS500SDC-3-001-ND | 
| Manufacturer | |
| Manufacturer Product Number | DS500SDC-3-001 | 
| Description | AC/DC CONVERTER 2X12V 500W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Front End AC DC Converters 2 Output 12V 12V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Front End | |
| Number of Outputs | 2 | |
| Voltage - Input | - | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | 12V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 41.67 A | |
| Current - Output 2 | 3 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Efficiency | 90% | |
| Operating Temperature | 0°C ~ 40°C | |
| Features | DC Input Capable, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output | |
| Mounting Type | Rack Mount | |
| Size / Dimension | 7.74" L x 3.40" W x 1.58" H (196.5mm x 86.3mm x 40.2mm) | |
| Approval Agency | CB, CCC, CE, cUL, DEMKO, UL | |
| Minimum Load Required | No | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 90 | 235,35122 € | 21 181,61 € | 
| Unit Price without VAT: | 235,35122 € | 
|---|---|
| Unit Price with VAT: | 282,42146 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France