
APSDM016GB3AN-AT | |
---|---|
DigiKey Part Number | APSDM016GB3AN-AT-ND |
Manufacturer | |
Manufacturer Product Number | APSDM016GB3AN-AT |
Description | SSD 16GB DOM SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III Disk-On-Module, SATA DOM 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 42MB/s | |
Speed - Write | 41MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 130mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 32.50mm x 29.40mm x 8.53mm | |
Base Product Number |