
APSDM016GB2AN-PT | |
---|---|
DigiKey Part Number | 1582-APSDM016GB2AN-PT-ND |
Manufacturer | |
Manufacturer Product Number | APSDM016GB2AN-PT |
Description | SSD 16GB DOM SLC SATA III 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III Disk-On-Module, SATA DOM 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 44MB/s | |
Speed - Write | 40MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 165mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 180,47000 € | 180,47 € |
Unit Price without VAT: | 180,47000 € |
---|---|
Unit Price with VAT: | 216,56400 € |