LTC6954IUFF-2#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1 303
Unit Price: 11,86000 €
Datasheet
Clock Fanout Buffer (Distribution), Divider IC 1:3 1.4 GHz 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6954IUFF-2#TRPBF

DigiKey Part Number
LTC6954IUFF-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6954IUFF-2#TRPBF
Description
IC CLK BUFFER 1:3 1.4GHZ 36QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:3 1.4 GHz 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6954IUFF-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVCMOS, LVDS, LVPECL
Frequency - Max
1.4 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (4x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types