
AD9508BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9508BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9508BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9508BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9508BCPZ-REEL7 |
Description | IC CLK BUF 1:4 1.65GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:4 1.65 GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9508BCPZ-REEL7 Models |
Category | Output CMOS, HSTL, LVDS |
Manufacturer Analog Devices Inc. | Frequency - Max 1.65 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-WFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:4 | Supplier Device Package 24-LFCSP (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9508BCPZ | Analog Devices Inc. | 350 | 505-AD9508BCPZ-ND | 12,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 10 | 9,63100 € | 96,31 € |
| 25 | 8,98680 € | 224,67 € |
| 100 | 8,27870 € | 827,87 € |
| 250 | 8,27020 € | 2 067,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,48649 € | 11 229,74 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,65200 € |










