LTC2635HUD-HZ8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 107
Unit Price: 6,92000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,87948 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,87948 €
Datasheet
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2635HUD-HZ8#PBF

DigiKey Part Number
LTC2635HUD-HZ8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2635HUD-HZ8#PBF
Description
IC DAC 8BIT 16-QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2635HUD-HZ8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
3.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1214,35504 €526,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,35504 €
Unit Price with VAT:5,22605 €