


LTC2635HUD-HMI8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2635HUD-HMI8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HUD-HMI8#PBF |
Description | IC DAC 8BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HUD-HMI8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 3.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35300 € | 53,53 € |
| 25 | 4,96240 € | 124,06 € |
| 121 | 4,48579 € | 542,78 € |
| 363 | 4,25865 € | 1 545,89 € |
| 605 | 4,17473 € | 2 525,71 € |
| 1 089 | 4,09191 € | 4 456,09 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,30400 € |






