Direct

HMC388LP4TR | |
|---|---|
DigiKey Part Number | HMC388LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC388LP4TR |
Description | IC AMP VSAT 3.15GHZ-3.4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 3.15GHz ~ 3.4GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 3.15GHz ~ 3.4GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 39mA | |
Test Frequency | 3.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


