RF Amplifier IC VSAT 3.15GHz ~ 3.4GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC388LP4ETR

DigiKey Part Number
505-HMC388LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC388LP4ETR
Description
IC AMP VSAT 3.15GHZ-3.4GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 3.15GHz ~ 3.4GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC388LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
3.15GHz ~ 3.4GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
VSAT
Voltage - Supply
3V
Current - Supply
39mA
Test Frequency
3.1GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,79776 €6 898,88 €
Manufacturers Standard Package
Unit Price without VAT:13,79776 €
Unit Price with VAT:16,55731 €