

EV-ADUCRF101QSP3Z | |
|---|---|
DigiKey Part Number | EV-ADUCRF101QSP3Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUCRF101QSP3Z |
Description | EVAL BOARD AFE FOR LOW PWR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCRF101 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADuCRF101 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,31000 € | 158,31 € |
| Unit Price without VAT: | 158,31000 € |
|---|---|
| Unit Price with VAT: | 189,97200 € |


