ADUCRF101BCPZ128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADUCRF101BCPZ128

ADUCRF101BCPZ128R7

DigiKey Part Number
505-ADUCRF101BCPZ128R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUCRF101BCPZ128R7
Description
IC RF TXRX+MCU ISM<1GHZ 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 928MHz 64-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADUCRF101BCPZ128R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, GFSK
Frequency
Data Rate (Max)
300kbps
Power - Output
13dBm
Sensitivity
-116dBm
Memory Size
128kB Flash, 16kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
28
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
12.8mA
Current - Transmitting
9mA ~ 32mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,91704 €5 187,78 €
Manufacturers Standard Package
Unit Price without VAT:6,91704 €
Unit Price with VAT:8,30045 €