ADV7181CBCPZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 509
Unit Price: 16,37000 €
Datasheet
Video Decoder IC HDTV 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7181CBCPZ-REEL

DigiKey Part Number
ADV7181CBCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADV7181CBCPZ-REEL
Description
IC VIDEO DECODER LFCSP
Customer Reference
Detailed Description
Video Decoder IC HDTV 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Video Decoder
Applications
HDTV
Voltage - Supply, Analog
3.15V ~ 3.45V
Voltage - Supply, Digital
1.65V ~ 2V
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types