Video Decoder IC Video 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7181DBCPZ-RL

DigiKey Part Number
ADV7181DBCPZ-RLTR-ND - Tape & Reel (TR)
ADV7181DBCPZ-RLCT-ND - Cut Tape (CT)
ADV7181DBCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADV7181DBCPZ-RL
Description
IC VIDEO DECODER SD/HD 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Decoder IC Video 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADV7181DBCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Video Decoder
Applications
Video
Voltage - Supply, Analog
3.15V ~ 3.45V
Voltage - Supply, Digital
1.65V ~ 2V
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,89000 €15,89 €
1012,65500 €126,55 €
2511,84680 €296,17 €
10011,40400 €1 140,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,14312 €25 357,80 €
Manufacturers Standard Package
Unit Price without VAT:15,89000 €
Unit Price with VAT:19,06800 €