
ADMV7410BCEZ | |
|---|---|
DigiKey Part Number | 505-ADMV7410BCEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV7410BCEZ |
Description | IC RF DOWNCONV E-BAND 71-76GHZ 5 |
Customer Reference | |
Detailed Description | RF IC Downconverter General Purpose 71GHz ~ 76GHz 34-LGA-CAV (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV7410BCEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Downconverter | |
Frequency | 71GHz ~ 76GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 34-BFLGA Exposed Pad | |
Supplier Device Package | 34-LGA-CAV (13x11) | |
Base Product Number |


