
HMC1110-SX | |
|---|---|
DigiKey Part Number | 1127-3627-ND |
Manufacturer | |
Manufacturer Product Number | HMC1110-SX |
Description | X6 MULT FOR E-BAND PT-PT SAMP PA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 71GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 71GHz ~ 86GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 245,39500 € | 490,79 € |
| 4 | 236,61500 € | 946,46 € |
| 6 | 231,71500 € | 1 390,29 € |
| 10 | 225,78700 € | 2 257,87 € |
| 14 | 222,02357 € | 3 108,33 € |
| 20 | 218,15500 € | 4 363,10 € |
| Unit Price without VAT: | 245,39500 € |
|---|---|
| Unit Price with VAT: | 294,47400 € |

