
EVAL-ADV7513-ABZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7513-ABZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7513-ABZ |
Description | EVAL BOARD FOR ADV7513 |
Customer Reference | |
Detailed Description | ADV7513 - HDMI Transmitter Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Video | |
Function | HDMI Transmitter | |
Embedded | - | |
Utilized IC / Part | ADV7513 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




