
ADV7541BCBZ-P-2RL | |
---|---|
DigiKey Part Number | 2156-ADV7541BCBZ-P-2RL-ND |
Manufacturer | |
Manufacturer Product Number | ADV7541BCBZ-P-2RL |
Description | LOW POWER HDMI/DVI TRANSMITTER |
Customer Reference | |
Detailed Description | Video Transmitter IC I2C DVI 1.0 49-WLCSP Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Applications | Consumer Video | |
Standards | DVI 1.0 | |
Control Interface | I2C | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 49-BGA, WLCSP | |
Supplier Device Package | 49-WLCSP |