AD6654CBCZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4
Unit Price: 203,45000 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 256-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 256-CSPBGA (17x17)
High Speed Converters by Analog Devices

AD6654CBCZ

DigiKey Part Number
AD6654CBCZ-ND
Manufacturer
Manufacturer Product Number
AD6654CBCZ
Description
IC ADC 14BIT 256-CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 256-CSPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
AD6654CBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
92.16M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-25°C ~ 85°C
Package / Case
256-BGA, CSPBGA
Supplier Device Package
256-CSPBGA (17x17)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4163,34250 €653,37 €
12153,35250 €1 840,23 €
28147,49929 €4 129,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,34250 €
Unit Price with VAT:196,01100 €