


AD6654BBCZ | |
|---|---|
DigiKey Part Number | AD6654BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6654BBCZ |
Description | IC ADC 14BIT PIPELINED 256CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 256-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AD6654BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 92.16M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 256-BGA, CSPBGA | |
Supplier Device Package | 256-CSPBGA (17x17) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,52000 € | 197,52 € |
| 12 | 167,51000 € | 2 010,12 € |
| 28 | 161,21321 € | 4 513,97 € |
| Unit Price without VAT: | 197,52000 € |
|---|---|
| Unit Price with VAT: | 237,02400 € |

