
MAXM17625AMB+ | |
|---|---|
DigiKey Part Number | 505-MAXM17625AMB+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17625AMB+ |
Description | 2.7V TO 5.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 600mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17625AMB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | |
Supplier Device Package | 10-eMGA (2.6x2.1) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |


