MAXM17626AMB+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17625AMB+T

DigiKey Part Number
175-MAXM17625AMB+TTR-ND - Tape & Reel (TR)
175-MAXM17625AMB+TCT-ND - Cut Tape (CT)
175-MAXM17625AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM17625AMB+T
Description
2.7V TO 5.5V, 600MA USLIC POWER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 600mA 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17625AMB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
480 mW
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm)
Supplier Device Package
10-eMGA (2.6x2.1)
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,49100 €24,91 €
252,28920 €57,23 €
1002,06700 €206,70 €
2501,96108 €490,27 €
5001,89718 €948,59 €
1 0001,84460 €1 844,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,78909 €4 472,73 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,96000 €