MAX9144EUD-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5 451
Unit Price: 4,80000 €
Datasheet

Similar


Microchip Technology
In Stock: 405
Unit Price: 1,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 6 838
Unit Price: 1,35000 €
Datasheet
MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9144EUD-T

DigiKey Part Number
MAX9144EUD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9144EUD-T
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9144EUD-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.32µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types