
MAX9144EUD+T | |
---|---|
DigiKey Part Number | MAX9144EUD+TTR-ND - Tape & Reel (TR) MAX9144EUD+TCT-ND - Cut Tape (CT) MAX9144EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9144EUD+T |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9144EUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.32µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | 81.94dB CMRR, 81.94dB PSRR | |
Propagation Delay (Max) | 40ns | |
Hysteresis | 1.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,80000 € | 4,80 € |
10 | 3,67100 € | 36,71 € |
25 | 3,38920 € | 84,73 € |
100 | 3,07920 € | 307,92 € |
250 | 2,93128 € | 732,82 € |
500 | 2,84214 € | 1 421,07 € |
1 000 | 2,76878 € | 2 768,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,69135 € | 6 728,38 € |
Unit Price without VAT: | 4,80000 € |
---|---|
Unit Price with VAT: | 5,76000 € |