
MAX902CPD+ | |
---|---|
DigiKey Part Number | 505-MAX902CPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX902CPD+ |
Description | IC COMPARATOR 2 W/LATCH 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX902CPD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 4mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 8mA, 6mA, 3mA | |
CMRR, PSRR (Typ) | 82.5dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 11,96660 € | 598,33 € |
Unit Price without VAT: | 11,96660 € |
---|---|
Unit Price with VAT: | 14,35992 € |