
MAX8214ACPE | |
|---|---|
DigiKey Part Number | MAX8214ACPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX8214ACPE |
Description | IC SUPERVISOR 5 CHANNEL 16DIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 5 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8214ACPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | 5 Adjustable Threshold Voltages | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


