16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8214BCPE+

DigiKey Part Number
MAX8214BCPE+-ND
Manufacturer
Manufacturer Product Number
MAX8214BCPE+
Description
IC SUPERVISOR 5 CHANNEL 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 5 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX8214BCPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
5
Voltage - Threshold
5 Adjustable Threshold Voltages
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
<1ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
755,01093 €375,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,01093 €
Unit Price with VAT:6,01312 €