
MAX6325CPA+ | |
|---|---|
DigiKey Part Number | MAX6325CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6325CPA+ |
Description | IC VREF SERIES 0.04% 8DIP |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6325CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 1ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5µVp-p | |
Noise - 10Hz to 10kHz | 1.3µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


