Series Voltage Reference IC Fixed 5V V ±0.4% 4 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6129AEUK50+T

DigiKey Part Number
MAX6129AEUK50+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6129AEUK50+T
Description
IC VREF SERIES 0.4% SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.4% 4 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6129AEUK50+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
90µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
245µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
5.2V ~ 12.6V
Part Status
Active
Current - Supply
10.5µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
SC-74A, SOT-753
Current - Output
4 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.4%
Base Product Number
Temperature Coefficient
40ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,25375 €10 634,38 €
Manufacturers Standard Package
Unit Price without VAT:4,25375 €
Unit Price with VAT:5,10450 €