
MAX6029EUK50+T | |
|---|---|
DigiKey Part Number | 175-MAX6029EUK50+TTR-ND - Tape & Reel (TR) 175-MAX6029EUK50+TCT-ND - Cut Tape (CT) 175-MAX6029EUK50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6029EUK50+T |
Description | IC VREF SERIES 5V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.15% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6029EUK50+T Models |
Category | Noise - 0.1Hz to 10Hz 90µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 245µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.2V ~ 12.6V |
Part Status Active | Current - Supply 10.5µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SC-74A, SOT-753 |
Current - Output 4 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.15% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,07200 € | 60,72 € |
| 25 | 5,63640 € | 140,91 € |
| 100 | 5,15840 € | 515,84 € |
| 250 | 5,05832 € | 1 264,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,56055 € | 11 401,38 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,37200 € |

