
MAX535ACUA+ | |
|---|---|
DigiKey Part Number | MAX535ACUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX535ACUA+ |
Description | IC DAC 13BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX535ACUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 13 | |
Number of D/A Converters | 1 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,27960 € | 613,98 € |
| Unit Price without VAT: | 12,27960 € |
|---|---|
| Unit Price with VAT: | 14,73552 € |


