
MAX5101BEUE+ | |
---|---|
DigiKey Part Number | MAX5101BEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5101BEUE+ |
Description | IC DAC 8BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5101BEUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 3 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,98000 € | 7,98 € |
10 | 6,20700 € | 62,07 € |
96 | 5,29104 € | 507,94 € |
192 | 5,10839 € | 980,81 € |
288 | 5,01688 € | 1 444,86 € |
576 | 4,88276 € | 2 812,47 € |
1 056 | 4,78503 € | 5 052,99 € |
Unit Price without VAT: | 7,98000 € |
---|---|
Unit Price with VAT: | 9,57600 € |