
MAX5061AUE+ | |
|---|---|
DigiKey Part Number | MAX5061AUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5061AUE+ |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5061AUE+ Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 125kHz ~ 1.5MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5061AUE+ | Analog Devices Inc./Maxim Integrated | 31 | MAX5061AUE+-ND | 6,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,85100 € | 48,51 € |
| 96 | 4,10656 € | 394,23 € |
| 192 | 3,95807 € | 759,95 € |
| 288 | 3,88375 € | 1 118,52 € |
| 576 | 3,77472 € | 2 174,24 € |
| 1 056 | 3,69530 € | 3 902,24 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,54800 € |

