MAX4437EUA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 430
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 027
Unit Price: 3,28000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,40427 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 032
Unit Price: 4,81000 €
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4437EUA+

DigiKey Part Number
MAX4437EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4437EUA+
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4437EUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
388V/µs
-3db Bandwidth
150 MHz
Current - Input Bias
14 µA
Voltage - Input Offset
1 mV
Current - Supply
15mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types