8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2301AIDGKT

DigiKey Part Number
296-18693-2-ND - Tape & Reel (TR)
296-18693-1-ND - Cut Tape (CT)
296-18693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2301AIDGKT
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2301AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
150 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
9.5mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,47800 €24,78 €
252,27680 €56,92 €
1002,05540 €205,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,94988 €487,47 €
5001,88626 €943,13 €
7501,85444 €1 390,83 €
1 2501,81914 €2 273,93 €
1 7501,79853 €3 147,43 €
2 5001,77868 €4 446,70 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,94800 €