Direct

| MAX369EWN+ | |
|---|---|
| DigiKey Part Number | MAX369EWN+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX369EWN+ | 
| Description | IC SWITCH SP4TX2 1.8KOHM 18SOIC | 
| Customer Reference | |
| Detailed Description | 2 Circuit IC Switch 4:1 1.8kOhm 18-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX369EWN+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Switch Circuit | SP4T | |
| Multiplexer/Demultiplexer Circuit | 4:1 | |
| Number of Circuits | 2 | |
| On-State Resistance (Max) | 1.8kOhm | |
| Channel-to-Channel Matching (ΔRon) | 180Ohm | |
| Voltage - Supply, Single (V+) | - | |
| Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
| Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
| -3db Bandwidth | - | |
| Charge Injection | 55pC | |
| Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
| Current - Leakage (IS(off)) (Max) | 5nA | |
| Crosstalk | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 18-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France