MAX3320TCAP+ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: 12,40000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,05000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 986
Unit Price: 2,30000 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3320TCAP+

DigiKey Part Number
MAX3320TCAP+-ND
Manufacturer
Manufacturer Product Number
MAX3320TCAP+
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3320TCAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 594
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,05000 €12,05 €
109,49200 €94,92 €
668,33652 €550,21 €
1328,04371 €1 061,77 €
2647,80284 €2 059,95 €
5287,60456 €4 015,21 €
1 0567,44138 €7 858,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,05000 €
Unit Price with VAT:14,46000 €