Parametric Equivalent

MAX3212CAI+ | |
|---|---|
DigiKey Part Number | MAX3212CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3212CAI+ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3212CAI+ Models |
Category | Receiver Hysteresis 700 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3212CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3212CAI+-ND | 15,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,02400 € | 120,24 € |
| 46 | 10,82891 € | 498,13 € |
| 138 | 10,23587 € | 1 412,55 € |
| 276 | 9,94572 € | 2 745,02 € |
| 506 | 9,73443 € | 4 925,62 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,16800 € |


