Direct

MAX198BCWI+ | |
|---|---|
DigiKey Part Number | MAX198BCWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX198BCWI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX198BCWI+ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-SOIC |
Sampling Rate (Per Second) 100k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX198BCWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX198BCWI+-ND | 31,00640 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,00640 € | 775,16 € |
| Unit Price without VAT: | 31,00640 € |
|---|---|
| Unit Price with VAT: | 37,20768 € |


