
SIT1579AI-J3-XXE-0921.600000 | |
---|---|
DigiKey Part Number | 1473-SIT1579AI-J3-XXE-0921.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1579AI-J3-XXE-0921.600000 |
Description | MEMS OSC XO 921.6KHZ LVCMOS |
Customer Reference | |
Detailed Description | 921.6 kHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 921.6 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,93000 € | 1,93 € |
10 | 1,67400 € | 16,74 € |
25 | 1,58320 € | 39,58 € |
50 | 1,51760 € | 75,88 € |
100 | 1,45480 € | 145,48 € |
250 | 1,37588 € | 343,97 € |
500 | 1,31902 € | 659,51 € |
1 000 | 1,26455 € | 1 264,55 € |
2 500 | 1,19606 € | 2 990,15 € |
Unit Price without VAT: | 1,93000 € |
---|---|
Unit Price with VAT: | 2,31600 € |