
MAX14578EVKIT# | |
---|---|
DigiKey Part Number | MAX14578EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14578EVKIT# |
Description | EVAL BOARD FOR MAX14578 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14578 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MAX14578 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,11000 € | 92,11 € |
Unit Price without VAT: | 92,11000 € |
---|---|
Unit Price with VAT: | 110,53200 € |