16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14578AEETE+T

DigiKey Part Number
MAX14578AEETE+TTR-ND - Tape & Reel (TR)
MAX14578AEETE+TCT-ND - Cut Tape (CT)
MAX14578AEETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14578AEETE+T
Description
IC BATT CHG LI-ION 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX14578AEETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 055
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,31100 €23,11 €
252,12160 €53,04 €
1001,91320 €191,32 €
2501,81384 €453,46 €
5001,75396 €876,98 €
1 0001,70466 €1 704,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,51187 €3 779,68 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,68400 €